Maxim IntegratedMAX1247AEEE+TAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 133ksps 12-bit Serial Medical 16-Pin QSOP T/R
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
2|4 | |
133ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
External | |
Bipolar|Unipolar | |
Single | |
2.5V|±1.25V | |
2.7 | |
3.3|5 | |
5.25 | |
9 | |
667 | |
±0.5LSB | |
±4LSB | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |