Maxim IntegratedMAX12900AATJ+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 12mA 2-Wire/3-Wire/4-Wire Interface 32-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
32 |
EDA / CAD Models |