Maxim IntegratedMAX1290BCEI+TAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 400ksps 12-bit Parallel 28-Pin QSOP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
4|8 | |
400ksps | |
Parallel | |
Voltage | |
Pseudo-Differential|Single-Ended | |
External|Internal | |
Bipolar|Unipolar | |
Analog and Digital | |
2.5V|±1.25V | |
4.5 | |
5 | |
5.5 | |
9.5 | |
667 | |
±1LSB | |
±4LSB | |
Yes | |
Yes | |
Yes | |
0 | |
70 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 9.91 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | QSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |