Maxim IntegratedMAX13041ASD+Controller Area Network - CAN Transceivers
CAN 1Mbps Sleep/Standby 9V/12V/15V/18V/24V/28V 14-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Transceiver | |
1Mbps | |
1 | |
ISO 11898 | |
4.75|5 | |
12|15|18|24|28|9 | |
5.25|76 | |
40|80 | |
Sleep|Standby | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |