Maxim IntegratedMAX13054AEASA+Controller Area Network - CAN Transceivers
CAN 2Mbps Standby 5V 8-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Transceiver | |
2Mbps | |
1 | |
ISO 11898 | |
4.5 | |
5 | |
5.5 | |
70 | |
Standby | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |