Maxim IntegratedMAX1310ECM+Analog to Digital Converters - ADCs
2-Channel Single ADC 1.8Msps 12-bit Parallel 48-Pin LQFP Tray
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |