Maxim IntegratedMAX1314ECM+TAnalog to Digital Converters - ADCs
2-Channel Single ADC 1.8Msps 12-bit Parallel 48-Pin LQFP T/R
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
General Purpose | |
12bit | |
1 | |
2 | |
1.8Msps | |
Parallel | |
Voltage | |
Single-Ended | |
External|Internal | |
Bipolar | |
Analog and Digital | |
±10V | |
4.75 | |
5 | |
5.25 | |
1818.2 | |
±1LSB | |
±16LSB | |
71dB(Typ) | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7.1(Max) |
Package Length | 7.1(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |