Maxim IntegratedMAX13206EALA+TESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 16V 136Vc 8-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Hex | |
Uni-Directional | |
6 | |
16 | |
136 | |
90 | |
1 | |
381 | |
7 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |