Maxim IntegratedMAX13208EALB+ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 16V 10-Pin UDFN
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Octal | |
Uni-Directional | |
8 | |
16 | |
136 | |
90 | |
1 | |
403 | |
7 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | UDFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |