Maxim IntegratedMAX13330GEE/V+TAudio Amplifiers
Audio Amp Headphone 2-CH Stereo 0.135W Class-AB Automotive AEC-Q100 16-Pin QSOP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |