Maxim IntegratedMAX140EQH+DAnalog to Digital Converters - ADCs
1-Channel Single ADC Dual Slope 3 1/2Digit LED 44-Pin PLCC
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 16.66(Max) |
Package Length | 16.66(Max) |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
44 | |
Lead Shape | J-Lead |
EDA / CAD Models |