Maxim IntegratedMAX14430CASE+TDigital Isolators
Digital Isolator Push-pull 4-CH 200Mbps 16-Pin SOIC N T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 |
EDA / CAD Models |