Maxim IntegratedMAX14431CAEE+TDigital Isolators
Digital Isolator Push-pull 4-CH 200Mbps 16-Pin QSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.89 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 |
EDA / CAD Models |