Maxim IntegratedMAX1446EHJ+TAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 32-Pin TQFP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 5.2(Max) |
Package Length | 5.2(Max) |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | TQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |