Maxim IntegratedMAX144BCUA+Analog to Digital Converters - ADCs
2-Channel Single ADC SAR 108ksps 12-bit Serial 8-Pin uMAX Tube
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
2 | |
108ksps | |
Serial (3-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Single-Ended | |
External | |
Unipolar | |
Single | |
2.5V | |
2.7 | |
3.3|5 | |
5.25 | |
2.7 | |
330 | |
±1LSB | |
±3LSB | |
Yes | |
Yes | |
No | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |