Maxim IntegratedMAX14523CATA+TUSB Power Switches
USB Power Switch Single 5.5V 0.25A to 1.5A 8-Pin TDFN EP T/R
Compliant | |
EAR99 | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |