Maxim IntegratedMAX1452AAE+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 6.33(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |