Maxim IntegratedMAX14575ALETA+USB Power Switches
USB Charging Port Controller Single 5.5V 0.25A to 2.5A 8-Pin TDFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
USB Charging Port Controller | |
1 | |
BiCMOS | |
0.25 to 2.5 | |
Active Low | |
2.3 | |
5.5 | |
1 | |
2.3 to 5.5 | |
954 | |
32 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |