Maxim IntegratedMAX14611ETD+TLevel Translators
Voltage Level Translator 4-CH Bidirectional 14-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
4 | |
150@1.65V to 5.5V | |
150 | |
BiCMOS | |
3-State|Open Drain|Push-Pull | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |