Maxim IntegratedMAX14720BEWA+PMIC Solutions
Power Solution 1.8V to 5.5V 25-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Solution | |
2000(Typ) | |
BiCMOS | |
1.8 to 5.5 | |
1.8 | |
5.5 | |
1525 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.11 |
Package Length | 2.23 |
PCB changed | 25 |
Standard Package Name | WLP |
Supplier Package | WLP |
25 |
EDA / CAD Models |