Maxim IntegratedMAX14746BEWA+PMIC Solutions
USB Detection with Smart Power Selector Li+ Charger
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 2.05 |
Package Length | 2.05 |
PCB changed | 25 |
Standard Package Name | WLP |
Supplier Package | WLP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |