Maxim IntegratedMAX147AEAP+TAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP T/R
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
12bit | |
1 | |
4|8 | |
133ksps | |
Serial (4-Wire, SPI, QSPI, Microwire) | |
Voltage | |
Pseudo-Differential|Single-Ended | |
External | |
Bipolar|Unipolar | |
Single | |
2.5V|±1.25V | |
2.7 | |
3.3|5 | |
5.25 | |
2.7 | |
640 | |
±0.5LSB | |
±4LSB | |
12 | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Tape and Reel | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 7.33(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |