Maxim IntegratedMAX14821EWA+Transceivers Misc
IO-Link Device Transceiver 1TX 1RX 230.4Kbps 25-Pin WLP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IO-Link Device Transceiver | |
1 | |
1 | |
230.4Kbps | |
9 | |
12|15|18|24|28 | |
36 | |
2.5 | |
Single | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.43 |
Package Width | 2.6(Max) |
Package Length | 2.6(Max) |
PCB changed | 25 |
Standard Package Name | WLP |
Supplier Package | WLP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |