Maxim IntegratedMAX14827AWA+Transceivers Misc
IO-Link Device Transceiver 1TX 1RX 25-Pin WLP T/R
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.51 |
Package Length | 2.51 |
PCB changed | 25 |
Standard Package Name | WLP |
Supplier Package | WLP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |