Maxim IntegratedMAX14829ATG+Transceivers Misc
Transceiver 2TX 2RX 24-Pin TQFN EP Tray
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 |
EDA / CAD Models |