Maxim IntegratedMAX14829ATG+TTransceivers Misc
Transceiver 2TX 2RX 24-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |