Analog DevicesMAX14853GWE+TBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Line Transceiver | |
500Kbps | |
RS-422|RS-485 | |
RS-422|RS-485 | |
RS-422|RS-485 | |
Multipoint | |
1 | |
1 | |
1 | |
Differential | |
Differential | |
1 | |
1 | |
3-State | |
1 | |
1 | |
-40 | |
105 | |
Single | |
3 | |
3.3|5 | |
5.5 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 10.5(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |