Maxim IntegratedMAX14870ETC+TMotor Controller and Driver ICs
Full Bridge Motor Driver 12-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Brush DC Motor | |
Full Bridge | |
4.5 | |
36 | |
1.2 | |
1270 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |