Maxim IntegratedMAX14871EUE+TMotor Controller and Driver ICs
Full Bridge Motor Driver 16-Pin TSSOP EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Brush DC Motor | |
Full Bridge | |
4.5 | |
36 | |
1.2 | |
1702 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |