Maxim IntegratedMAX14874ETC+Motor Controller and Driver ICs
Dual Half Bridge Motor Driver 12-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
12 |
EDA / CAD Models |