Maxim IntegratedMAX14885EETL+TLogic and Timing Misc
Dual-Graphics Crossover Switch -40°C to 85°C 40-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |