Maxim IntegratedMAX14932FAWE+Digital Isolators
Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
I2C|SPI | |
BiCMOS | |
4 | |
150Mbps | |
2 | |
2 | |
40 | |
4.7 | |
CMOS | |
5.5 | |
1.71 | |
60.2 | |
2750 | |
58.4 | |
443Vrms | |
1126.8 | |
-40 | |
125 | |
2/2 | |
25(Typ) | |
Capacitive Coupling | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |