Maxim IntegratedMAX14936DAWE+Digital Isolators
Digital Isolator Push-pull 4-CH 1Mbps 16-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
I2C|SPI | |
BiCMOS | |
4 | |
1Mbps | |
2(Typ) | |
2(Typ) | |
1000 | |
4.7 | |
29.7 | |
Push-pull | |
5.5 | |
1.71 | |
60.2 | |
5000(Max) | |
58.4 | |
848Vrms | |
1126.8 | |
-40 | |
125 | |
Tube | |
1.8|2.5|3.3|5 | |
2/2 | |
25(Typ) | |
±4(Typ)@HBM | |
Capacitive Coupling | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |