Maxim IntegratedMAX1496EAI+Analog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 5sps 3 1/2Digit LED 28-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 10.33(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |