Maxim IntegratedMAX14986ETI+Signal Buffers and Repeaters
Buffer 3.3V 28-Pin TQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Buffer | |
3 | |
3.6 | |
3.3 | |
220 | |
2286 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.5 |
Package Length | 5.5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |