Maxim IntegratedMAX15019AASA+Gate and Power Drivers
Driver 3A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC EP Tube
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
High and Low Side | |
Non-Inverting | |
Half Bridge | |
2 | |
Independent | |
MOSFET | |
2 | |
50(Typ) | |
40(Typ) | |
35 | |
TTL | |
8 | |
12.6 | |
2.75(Typ) | |
0.8(Max) | |
2(Min) | |
3(Typ) | |
1.75 | |
1904 | |
-40 | |
125 | |
Automotive | |
Under Voltage Lockout | |
36(Typ) | |
36(Typ) | |
Mounting | Surface Mount |
Package Height | 1.58(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |