Maxim IntegratedMAX1501ZETE+Battery Management ICs
Linear Battery Charger Li-Ion/Li-Pol/NiCd/NiMH 1400mA 4.2V/4.1V/4.95V/4.5V 16-Pin TQFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |