Maxim IntegratedMAX15023ETG+TDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 24-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.6 to 23.8 | |
3 | |
1000 | |
4.5|5.5 | |
28|5.5 | |
4.5 to 5.5|5.5 to 28 | |
2222.2 | |
200 | |
Yes | |
No | |
PWM | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |