Maxim IntegratedMAX15034BAUI+TDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 1000kHz 28-Pin TSSOP EP T/R
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.61 to 5.5 | |
1000 | |
4.75|5 | |
28|5.5 | |
4.75 to 5.5|5 to 28 | |
2162 | |
100 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |