Maxim IntegratedMAX15090BEWI+Hot Swap Controllers
Hot Swap Controller 1-CH 18V Positive Voltage 28-Pin WLP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.08(Max) |
Package Length | 3.54(Max) |
PCB changed | 28 |
Supplier Package | WLP |
28 |
EDA / CAD Models |