Maxim IntegratedMAX15104EWL+TLinear Regulators
LDO Regulator Pos 0.6V to 5.2V 2A 15-Pin WLP T/R
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 1.59(Max) |
Package Length | 2.67(Max) |
PCB changed | 15 |
Standard Package Name | WLP |
Supplier Package | WLP |
15 | |
Lead Shape | Ball |
EDA / CAD Models |