Maxim IntegratedMAX1595ETC50+TCharge Pump
Charge Pump STPUP/STPDN 5V 125mA 12-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Up/Step Down | |
Fixed | |
5 | |
1.8 | |
5.5 | |
1951.2 | |
125(Max) | |
1000(Typ) | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |