Maxim IntegratedMAX16020LTER+TSupervisory Circuits
Processor Supervisor 2.64V 1 Active Low/Push-Pull 16-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
1 | |
215(Typ) | |
Active Low/Push-Pull | |
2.568 | |
2.64 | |
2.716 | |
1.8|2.5|3|3.3|5 | |
0 | |
5.5 | |
3.4(Typ) | |
2000 | |
Yes | |
Yes | |
Yes | |
Yes | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Voltage Supervisory | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |