Maxim IntegratedMAX16037PLA31+TSupervisory Circuits
Processor Supervisor 3.08V 1 Active Low/Open Drain/Push-Pull 8-Pin UDFN T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Open Drain/Push-Pull | |
3 | |
3.08 | |
3.15 | |
2.5|3|3.3|5 | |
0 | |
5.5 | |
22(Typ) | |
380.6 | |
Yes | |
No | |
Yes | |
No | |
No | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UDFN |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |