Maxim IntegratedMAX16046ATN+TPower Supply Controllers and Monitors
Monitor 3V to 14V 56-Pin TQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Monitor | |
3 | |
14 | |
4.8(Typ) | |
3478.3 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
56 | |
Lead Shape | No Lead |
EDA / CAD Models |