Maxim IntegratedMAX16058ATA44+Supervisory Circuits
Processor Supervisor 4.375V 1 Active Low/Open Drain 8-Pin TDFN EP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
14.18(Typ) | |
Active Low/Open Drain | |
4.266 | |
4.375 | |
4.484 | |
1.1 | |
5.5 | |
0.142(Typ) | |
1951 | |
No | |
Yes | |
Yes | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Voltage Monitor | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |