Maxim IntegratedMAX160EPN+Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 8-bit Parallel 18-Pin PDIP N Tube
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 23.24(Max) |
PCB changed | 18 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
18 | |
Lead Shape | Through Hole |
EDA / CAD Models |