Maxim IntegratedMAX16133BFM/V+Supervisory Circuits
Processor Supervisor 3.3V/1.2V 2 Active Low/Open Drain Automotive AEC-Q100 8-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
2 | |
1(Min) | |
Active Low/Open Drain | |
1.2|3.3 | |
1.71 to 5.5 | |
1.71 | |
5.5 | |
12.5(Typ) | |
408 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Power Supply Monitor | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 |
EDA / CAD Models |