Maxim IntegratedMAX16134NKQ/V+Supervisory Circuits
Processor Supervisor 3.3V/1.8V/1.2V 3 Active Low/Open Drain Automotive AEC-Q100 8-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 |
EDA / CAD Models |