Maxim IntegratedMAX16135HRR/V+TSupervisory Circuits
Processor Supervisor 5V/3.24V/1.22V/1.8V 4 Active Low/Open Drain Automotive AEC-Q100 8-Pin SOT-23 T/R
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
4 | |
20(Min) | |
Active Low/Open Drain | |
1.17 to 5.5 | |
1.17 | |
5.5 | |
12.5(Typ) | |
408 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.63 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |